Siemens White 1 Gang Frame

RS Stock No.: 664-427Brand: SiemensManufacturers Part No.: 5TG2587
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Siemens

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

55mm

Country of Origin

Germany

€ 4.20

€ 4.20 Each (Exc. Vat)

€ 5.21

€ 5.21 Each (inc. VAT)

Siemens White 1 Gang Frame

€ 4.20

€ 4.20 Each (Exc. Vat)

€ 5.21

€ 5.21 Each (inc. VAT)

Siemens White 1 Gang Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

55mm

Country of Origin

Germany