Technical Document
Specifications
Brand
SiemensDepth
43mm
Material
Thermoplastic
Series
DELTA
Colour Shade
White
Colour
White
Finish
Gloss
Dimensions
84 x 42.5mm
IP Rating
IP20
Mounting Type
Surface Mount
Country of Origin
Germany
€ 29.39
€ 29.39 Each (Exc. Vat)
€ 36.44
€ 36.44 Each (inc. VAT)
Siemens DELTA White Gloss Thermoplastic Electrical Enclosure, IP20, Surface Mount, 84 x 42.5mm
1
€ 29.39
€ 29.39 Each (Exc. Vat)
€ 36.44
€ 36.44 Each (inc. VAT)
Siemens DELTA White Gloss Thermoplastic Electrical Enclosure, IP20, Surface Mount, 84 x 42.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensDepth
43mm
Material
Thermoplastic
Series
DELTA
Colour Shade
White
Colour
White
Finish
Gloss
Dimensions
84 x 42.5mm
IP Rating
IP20
Mounting Type
Surface Mount
Country of Origin
Germany