Siemens 5TG2903 Off White Gloss Thermoplastic Back Box, IP20, Surface Mount, 84 x 42.5mm

RS Stock No.: 610-754Brand: SiemensManufacturers Part No.: 5TG2902-1
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Siemens

Depth

43mm

Series

5TG2903

Material

Thermoplastic

Colour Shade

White

Colour

Off White

Finish

Gloss

Dimensions

84 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

Country of Origin

Germany

€ 42.84

€ 42.84 Each (Exc. Vat)

€ 53.12

€ 53.12 Each (inc. VAT)

Siemens 5TG2903 Off White Gloss Thermoplastic Back Box, IP20, Surface Mount, 84 x 42.5mm

€ 42.84

€ 42.84 Each (Exc. Vat)

€ 53.12

€ 53.12 Each (inc. VAT)

Siemens 5TG2903 Off White Gloss Thermoplastic Back Box, IP20, Surface Mount, 84 x 42.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Depth

43mm

Series

5TG2903

Material

Thermoplastic

Colour Shade

White

Colour

Off White

Finish

Gloss

Dimensions

84 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

Country of Origin

Germany