Siemens Black Rocker Switch, 1 Way, 1 Gang, 5TG6201

RS Stock No.: 610-940Brand: SiemensManufacturers Part No.: 5TG6201-0SB10
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Light Switch Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

Black

Series

5TG6201

Country of Origin

Spain

€ 14.98

€ 14.98 Each (Exc. Vat)

€ 18.58

€ 18.58 Each (inc. VAT)

Siemens Black Rocker Switch, 1 Way, 1 Gang, 5TG6201

€ 14.98

€ 14.98 Each (Exc. Vat)

€ 18.58

€ 18.58 Each (inc. VAT)

Siemens Black Rocker Switch, 1 Way, 1 Gang, 5TG6201

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Light Switch Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

Black

Series

5TG6201

Country of Origin

Spain