Technical Document
Specifications
Brand
SiemensNumber of Gangs
1
Light Switch Type
Rocker Switch
Number of Ways
1
IP Rating
IP20
Colour
Black
Series
5TG6201
Country of Origin
Spain
€ 16.97
€ 16.97 Each (Exc. Vat)
€ 21.04
€ 21.04 Each (inc. VAT)
Siemens Black Rocker Switch, 1 Way, 1 Gang, 5TG6201
1
€ 16.97
€ 16.97 Each (Exc. Vat)
€ 21.04
€ 21.04 Each (inc. VAT)
Siemens Black Rocker Switch, 1 Way, 1 Gang, 5TG6201
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Gangs
1
Light Switch Type
Rocker Switch
Number of Ways
1
IP Rating
IP20
Colour
Black
Series
5TG6201
Country of Origin
Spain