Siemens Black Rocker Switch, 2 Way, 2 Gang, 5TG6205

RS Stock No.: 610-808Brand: SiemensManufacturers Part No.: 5TG6205-0SB01
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Light Switch Type

Rocker Switch

Number of Ways

2

IP Rating

IP20

Colour

Black

Series

5TG6205

Country of Origin

Spain

€ 23.88

€ 23.88 Each (Exc. Vat)

€ 29.61

€ 29.61 Each (inc. VAT)

Siemens Black Rocker Switch, 2 Way, 2 Gang, 5TG6205

€ 23.88

€ 23.88 Each (Exc. Vat)

€ 29.61

€ 29.61 Each (inc. VAT)

Siemens Black Rocker Switch, 2 Way, 2 Gang, 5TG6205

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Light Switch Type

Rocker Switch

Number of Ways

2

IP Rating

IP20

Colour

Black

Series

5TG6205

Country of Origin

Spain