Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch

RS Stock No.: 613-318Brand: SiemensManufacturers Part No.: 5TT4102-1
brand-logo
View all in Circuit Trips

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Current Rating

16A

Series

5TT4102

For Use With

Remote Control Switch

Type

Remote Switch

Rated Control Voltage

400V (Volts)

Country of Origin

Romania

€ 84.42

€ 84.42 Each (Exc. Vat)

€ 104.68

€ 104.68 Each (inc. VAT)

Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch

€ 84.42

€ 84.42 Each (Exc. Vat)

€ 104.68

€ 104.68 Each (inc. VAT)

Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Current Rating

16A

Series

5TT4102

For Use With

Remote Control Switch

Type

Remote Switch

Rated Control Voltage

400V (Volts)

Country of Origin

Romania