Siemens White 1 Gang Light Switch Cover

RS Stock No.: 602-035Brand: SiemensManufacturers Part No.: 5UB1511-0KA
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Rocker Light Switch

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

500mm

Country of Origin

Spain

€ 832.76

€ 832.76 1 Box of 100 (Exc. Vat)

€ 1,032.62

€ 1,032.62 1 Box of 100 (inc. VAT)

Siemens White 1 Gang Light Switch Cover

€ 832.76

€ 832.76 1 Box of 100 (Exc. Vat)

€ 1,032.62

€ 1,032.62 1 Box of 100 (inc. VAT)

Siemens White 1 Gang Light Switch Cover

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Rocker Light Switch

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

500mm

Country of Origin

Spain