Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain
€ 1,221.57
€ 1,221.57 1 Box of 100 (Exc. Vat)
€ 1,514.75
€ 1,514.75 1 Box of 100 (inc. VAT)
Siemens White 1 Gang Light Switch Cover
1
€ 1,221.57
€ 1,221.57 1 Box of 100 (Exc. Vat)
€ 1,514.75
€ 1,514.75 1 Box of 100 (inc. VAT)
Siemens White 1 Gang Light Switch Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain