Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain
€ 668.76
€ 668.76 1 Box of 100 (Exc. Vat)
€ 829.26
€ 829.26 1 Box of 100 (inc. VAT)
Siemens White 1 Gang Light Switch Cover
1
€ 668.76
€ 668.76 1 Box of 100 (Exc. Vat)
€ 829.26
€ 829.26 1 Box of 100 (inc. VAT)
Siemens White 1 Gang Light Switch Cover
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Light Switch
Colour
White
Material
Thermoplastic
Number of Gangs
1
Height
500mm
Country of Origin
Spain