E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens IP20 White Socket Socket, Rated At 16A, 250 V

RS Stock No.: 230-2191Brand: SiemensManufacturers Part No.: 5UB1918
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Plug/Socket

Socket

Voltage Rating

250 V

IP Rating

IP20

Colour

White

Material

Thermoplastic

Country of Origin

Spain

Stock information temporarily unavailable.

€ 18.92

€ 18.92 Each (Exc. Vat)

€ 23.46

€ 23.46 Each (inc. VAT)

Siemens IP20 White Socket Socket, Rated At 16A, 250 V

€ 18.92

€ 18.92 Each (Exc. Vat)

€ 23.46

€ 23.46 Each (inc. VAT)

Siemens IP20 White Socket Socket, Rated At 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Plug/Socket

Socket

Voltage Rating

250 V

IP Rating

IP20

Colour

White

Material

Thermoplastic

Country of Origin

Spain