Technical Document
Specifications
Brand
SiemensNumber of Gangs
2
Colour
White
Switched
No
Socket Type
Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Material
Thermoplastic
Country of Origin
Turkey
Stock information temporarily unavailable.
€ 19.37
€ 19.37 Each (Exc. Vat)
€ 24.02
€ 24.02 Each (inc. VAT)
Siemens White 2 Gang Plug Socket, 16A, Schuko, Indoor Use
1
€ 19.37
€ 19.37 Each (Exc. Vat)
€ 24.02
€ 24.02 Each (inc. VAT)
Siemens White 2 Gang Plug Socket, 16A, Schuko, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Gangs
2
Colour
White
Switched
No
Socket Type
Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Material
Thermoplastic
Country of Origin
Turkey