Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1215C
Number of Inputs
16
Output Type
Transistor
For Use With
SIPLUS S7-1200
Supply Voltage
24 V
Input Type
Analog
Number of Digital Inputs
14
Voltage Category
24 V dc
Number of Outputs
12
Number of Digital Outputs
10
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Interface
PROFINET
Memory
125 kB
Minimum Operating Temperature
-20°C
Standards Met
CE
Dimensions
100 x 75 x 130 mm
Battery Backup
No
Width
130mm
Display Included
No
Length
100mm
Depth
75mm
Maximum Operating Temperature
+60°C
Number of Communication Ports
2
Output Current
1.6 A
Number of Analogue Inputs
2
Country of Origin
Germany
€ 1,926.17
€ 1,926.17 Each (Exc. Vat)
€ 2,388.45
€ 2,388.45 Each (inc. VAT)
1
€ 1,926.17
€ 1,926.17 Each (Exc. Vat)
€ 2,388.45
€ 2,388.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1215C
Number of Inputs
16
Output Type
Transistor
For Use With
SIPLUS S7-1200
Supply Voltage
24 V
Input Type
Analog
Number of Digital Inputs
14
Voltage Category
24 V dc
Number of Outputs
12
Number of Digital Outputs
10
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Interface
PROFINET
Memory
125 kB
Minimum Operating Temperature
-20°C
Standards Met
CE
Dimensions
100 x 75 x 130 mm
Battery Backup
No
Width
130mm
Display Included
No
Length
100mm
Depth
75mm
Maximum Operating Temperature
+60°C
Number of Communication Ports
2
Output Current
1.6 A
Number of Analogue Inputs
2
Country of Origin
Germany