Siemens SIMATIC Series KTP900 Basic HMI Panel - 9 in, TFT Display, 800 x 480

RS Stock No.: 159-6330Brand: SiemensManufacturers Part No.: 6AV2123-2JB03-0AX0Distrelec Article No.: 30024700
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP900 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2JB03-0AX0

Display Resolution

800 x 480

Number of Ports

2

Port Type

Ethernet, USB

Processor Type

ARM

Onboard Memory

10 MB, 256 kB

Display Size

9 in

Backlighting

Yes

IP Rating

IP65

Minimum Operating Temperature

0°C

Length

267mm

Depth

55mm

Maximum Operating Temperature

+50°C

Dimensions

267 x 182 x 55 mm

Interface

PROFINET

Supply Voltage

24 V dc

Display Colour

Colour

Width

182mm

Country of Origin

China

Stock information temporarily unavailable.

€ 2,339.74

€ 2,339.74 Each (Exc. Vat)

€ 2,901.28

€ 2,901.28 Each (inc. VAT)

Siemens SIMATIC Series KTP900 Basic HMI Panel - 9 in, TFT Display, 800 x 480

€ 2,339.74

€ 2,339.74 Each (Exc. Vat)

€ 2,901.28

€ 2,901.28 Each (inc. VAT)

Siemens SIMATIC Series KTP900 Basic HMI Panel - 9 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP900 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2JB03-0AX0

Display Resolution

800 x 480

Number of Ports

2

Port Type

Ethernet, USB

Processor Type

ARM

Onboard Memory

10 MB, 256 kB

Display Size

9 in

Backlighting

Yes

IP Rating

IP65

Minimum Operating Temperature

0°C

Length

267mm

Depth

55mm

Maximum Operating Temperature

+50°C

Dimensions

267 x 182 x 55 mm

Interface

PROFINET

Supply Voltage

24 V dc

Display Colour

Colour

Width

182mm

Country of Origin

China