Technical Document
Specifications
Brand
SiemensManufacturer Series
6AV2128
Product Range
MTP700 Unified Comfort
Display Type
TFT
Manufacturer Part No.
6AV2128-3GB06-0AX1
Display Resolution
800 x 480
Display Size
7 in
Country of Origin
Germany
You may be interested in
Siemens SIMATIC Series MTP700 Unified Comfort HMI Panel - 7 in, TFT Display, 800 x 480Brand: Siemens
€ 3,347.79Each (Exc. Vat)
P.O.A.
Siemens 6AV2128 Series MTP700 Unified Comfort Control Unit - 7 In, TFT Display, 800 x 480
1
P.O.A.
Siemens 6AV2128 Series MTP700 Unified Comfort Control Unit - 7 In, TFT Display, 800 x 480
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SIMATIC Series MTP700 Unified Comfort HMI Panel - 7 in, TFT Display, 800 x 480Brand: Siemens
€ 3,347.79Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensManufacturer Series
6AV2128
Product Range
MTP700 Unified Comfort
Display Type
TFT
Manufacturer Part No.
6AV2128-3GB06-0AX1
Display Resolution
800 x 480
Display Size
7 in
Country of Origin
Germany
You may be interested in
Siemens SIMATIC Series MTP700 Unified Comfort HMI Panel - 7 in, TFT Display, 800 x 480Brand: Siemens
€ 3,347.79Each (Exc. Vat)