Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TP070 S7-200 PLC operator panel,LCD

RS Stock No.: 380-9939Brand: SiemensManufacturers Part No.: 6AV65450AA152AX0
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 070

Display Type

STN LCD

Display Size

5.7 in

Display Resolution

320 x 240pixels

Display Colour

Blue

Number of Ports

1

Port Type

RS485

Processor Type

32 Bit RISC

Onboard Memory

128 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Length

212mm

Width

156mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TP070 S7-200 PLC operator panel,LCD

P.O.A.

TP070 S7-200 PLC operator panel,LCD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 070

Display Type

STN LCD

Display Size

5.7 in

Display Resolution

320 x 240pixels

Display Colour

Blue

Number of Ports

1

Port Type

RS485

Processor Type

32 Bit RISC

Onboard Memory

128 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Length

212mm

Width

156mm

You may be interested in