Technical Document
Specifications
Brand
SiemensManufacturer Series
MP 277 INOX
Display Type
TFT
Manufacturer Part No.
6AV6643-0ED01-2AX0
Display Resolution
640 x 480
Number of Ports
5
Port Type
2 x USB, Ethernet(RJ45), RS422, RS485
Processor Type
ARM
Onboard Memory
6 MB
Display Size
10.4 in
Backlighting
Yes
IP Rating
IP20, IP66K
Display Colour
Colour
Width
335mm
Length
275mm
Depth
67mm
Supply Voltage
24 V dc
Dimensions
275 x 335 x 67 mm
Country of Origin
Germany
Product details
Siemens SIMATIC MP 277 INOX - Multi Panel 10" Colour Touch Screen
Introducing the SIMATIC MP 277 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks, USB or PROFINET (Ethernet TCP/IP) environments as these are on-board. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customers best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 277 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.
Features and Benefits
Multi Panels, also referred to as MP are deployed onsite. Such as operator panels for machine monitoring and operation
Even when the panel has been disconnected, the content of message buffer is retained
PLC functionality is programmable, directly into the MP 277 platform
Optional expansion functionality through installation of additional Windows CE applications (Multi Panel and Panel options)
10.4" TFT display (64 colours)
Resistive, stainless steel options available
Touch screen (analog/resistive)
Totally Integrated Automation (TIA)
Solves complex HMI applications with intelligent software, Modular expansion with WinAC MP for 277/software PLC & WinCC - many more options available
Great readability under a range of conditions
Can be used worldwide through the use of 32 languages
VGA resolution (640 x 480 pixels)
Built-in Flash/Ram memory type
Siemens SIMATIC 277 Series Panels
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
MP 277 INOX
Display Type
TFT
Manufacturer Part No.
6AV6643-0ED01-2AX0
Display Resolution
640 x 480
Number of Ports
5
Port Type
2 x USB, Ethernet(RJ45), RS422, RS485
Processor Type
ARM
Onboard Memory
6 MB
Display Size
10.4 in
Backlighting
Yes
IP Rating
IP20, IP66K
Display Colour
Colour
Width
335mm
Length
275mm
Depth
67mm
Supply Voltage
24 V dc
Dimensions
275 x 335 x 67 mm
Country of Origin
Germany
Product details
Siemens SIMATIC MP 277 INOX - Multi Panel 10" Colour Touch Screen
Introducing the SIMATIC MP 277 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks, USB or PROFINET (Ethernet TCP/IP) environments as these are on-board. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customers best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 277 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.
Features and Benefits
Multi Panels, also referred to as MP are deployed onsite. Such as operator panels for machine monitoring and operation
Even when the panel has been disconnected, the content of message buffer is retained
PLC functionality is programmable, directly into the MP 277 platform
Optional expansion functionality through installation of additional Windows CE applications (Multi Panel and Panel options)
10.4" TFT display (64 colours)
Resistive, stainless steel options available
Touch screen (analog/resistive)
Totally Integrated Automation (TIA)
Solves complex HMI applications with intelligent software, Modular expansion with WinAC MP for 277/software PLC & WinCC - many more options available
Great readability under a range of conditions
Can be used worldwide through the use of 32 languages
VGA resolution (640 x 480 pixels)
Built-in Flash/Ram memory type
