E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 140 x 116 x 46.2 mm

RS Stock No.: 688-9159Brand: SiemensManufacturers Part No.: 6AV6647-0AA11-3AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

KTP 400

Display Type

LCD

Display Resolution

320 x 240pixels

Display Colour

Monochrome

Port Type

RS422, RS485

Processor Type

32 Bit RISC

Processor Speed

75MHz

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

140 x 116 x 46.2 mm

Depth

46.2mm

Length

140mm

Width

116mm

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 140 x 116 x 46.2 mm

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 140 x 116 x 46.2 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

KTP 400

Display Type

LCD

Display Resolution

320 x 240pixels

Display Colour

Monochrome

Port Type

RS422, RS485

Processor Type

32 Bit RISC

Processor Speed

75MHz

Onboard Memory

512 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

140 x 116 x 46.2 mm

Depth

46.2mm

Length

140mm

Width

116mm

Maximum Operating Temperature

+50°C

Country of Origin

China