Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 12 V dc, 24 V dc Supply, Relay Output, 8-Input, Analogue,

RS Stock No.: 282-5512Brand: SiemensManufacturers Part No.: 6ED1052-1MD08-0BA2Distrelec Article No.: 30420865
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.4

Supply Voltage

12 V dc, 24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

12 V dc, 24 V dc

Network Type

Ethernet

Number of Digital Outputs

4

Kit Included

No

Better World Claim

Concentrated or compact solution

Better World Product (Find out more)

Yes

Interface

Ethernet

Number of Analogue Inputs

4

Width

71.5mm

Mounting Type

DIN Rail

Memory

400 Blocks

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Length

90mm

Maximum Operating Temperature

+55°C

Output Current

10 A

Number of Communication Ports

1

Country of Origin

China

Stock information temporarily unavailable.

€ 254.24

€ 254.24 Each (Exc. Vat)

€ 315.26

€ 315.26 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 12 V dc, 24 V dc Supply, Relay Output, 8-Input, Analogue,

€ 254.24

€ 254.24 Each (Exc. Vat)

€ 315.26

€ 315.26 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 12 V dc, 24 V dc Supply, Relay Output, 8-Input, Analogue,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.4

Supply Voltage

12 V dc, 24 V dc

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

4

Voltage Category

12 V dc, 24 V dc

Network Type

Ethernet

Number of Digital Outputs

4

Kit Included

No

Better World Claim

Concentrated or compact solution

Better World Product (Find out more)

Yes

Interface

Ethernet

Number of Analogue Inputs

4

Width

71.5mm

Mounting Type

DIN Rail

Memory

400 Blocks

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Length

90mm

Maximum Operating Temperature

+55°C

Output Current

10 A

Number of Communication Ports

1

Country of Origin

China