E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens LOGO! CIM Series Interface Module for Use with LOGO 8 ModbusRTU, 24 V Supply, 4-Input, Switch Input

RS Stock No.: 236-8553Brand: SiemensManufacturers Part No.: 6ED1055-5MC08-0BA1Distrelec Article No.: 30238279
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! CIM

Number of Inputs

4

For Use With

LOGO 8 ModbusRTU

Supply Voltage

24 V

Input Type

Switch

Voltage Category

12 V dc, 24 V dc

Network Type

ModBus

Kit Included

No

Interface

Modbus RTU

Memory

2 MB

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

4

Dimensions

90 x 71.5 x 58.5 mm

Maximum Operating Temperature

+55°C

Programming Interface

RS232, RS485

Depth

58.5mm

Minimum Operating Temperature

-20°C

Length

90mm

Standards Met

CE Certified, cUL Listed, RCM Certified, UL Listed

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! CIM Series Interface Module for Use with LOGO 8 ModbusRTU, 24 V Supply, 4-Input, Switch Input

P.O.A.

Siemens LOGO! CIM Series Interface Module for Use with LOGO 8 ModbusRTU, 24 V Supply, 4-Input, Switch Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! CIM

Number of Inputs

4

For Use With

LOGO 8 ModbusRTU

Supply Voltage

24 V

Input Type

Switch

Voltage Category

12 V dc, 24 V dc

Network Type

ModBus

Kit Included

No

Interface

Modbus RTU

Memory

2 MB

Width

71.5mm

Mounting Type

DIN Rail

Number of Communication Ports

4

Dimensions

90 x 71.5 x 58.5 mm

Maximum Operating Temperature

+55°C

Programming Interface

RS232, RS485

Depth

58.5mm

Minimum Operating Temperature

-20°C

Length

90mm

Standards Met

CE Certified, cUL Listed, RCM Certified, UL Listed

Country of Origin

China

You may be interested in