Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display

RS Stock No.: 746-6141Brand: SiemensManufacturers Part No.: 6ED10573BA100AA6
brand-logo

Technical Document

Specifications

Brand

Siemens

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

10 (Resistive Load) A, 3 (Inductive Load) A

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display

P.O.A.

Siemens Logic Module, 12 → 24 V dc Relay, 8 x Input, 4 x Output With Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Inputs

8

Output Type

Relay

For Use With

LOGO Series

Supply Voltage

12 → 24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Display Included

Yes

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

10 (Resistive Load) A, 3 (Inductive Load) A

Maximum Operating Temperature

+55°C

Country of Origin

Germany