Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
4A
Power Rating
96W
Electrical Phase
1
Width
80mm
Depth
135mm
Minimum Temperature
0°C
Efficiency
85%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+50°C
You may be interested in
Siemens SITOP PSU100C Switched Mode DIN Rail Power Supply, 100 → 230 V ac / 110 → 300V dc ac, dc Input,Brand: Siemens
€ 254.99Each (Exc. Vat)
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 96W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 4A Output, 96W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SITOP PSU100C Switched Mode DIN Rail Power Supply, 100 → 230 V ac / 110 → 300V dc ac, dc Input,Brand: Siemens
€ 254.99Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
4A
Power Rating
96W
Electrical Phase
1
Width
80mm
Depth
135mm
Minimum Temperature
0°C
Efficiency
85%
Ripple And Noise
50mV Pk-Pk
Maximum Temperature
+50°C
You may be interested in
Siemens SITOP PSU100C Switched Mode DIN Rail Power Supply, 100 → 230 V ac / 110 → 300V dc ac, dc Input,Brand: Siemens
€ 254.99Each (Exc. Vat)