E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC PM-1507 Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 8A Output,

RS Stock No.: 880-1369Brand: SiemensManufacturers Part No.: 6EP1333-4BA00Distrelec Article No.: 30110749
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SIMATIC PM-1507

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

8A

Power Rating

192W

Dimensions

147 x 75 x 129mm

Height

147mm

Width

75mm

Depth

129mm

Load Regulation

0.1%

Special Features

LED Display

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, UL 508

Efficiency

90%

Ripple And Noise

150 mV Pk-Pk

MTBF

1362918h

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Distrelec Product Id

30110749

Country of Origin

Romania

Product details

SIMATIC PM 1507

The design and functionality of the SIMATIC PM 1507 single-phase load power supply (PM = power module) with automatic range selection of the input voltage makes it an optimal match to the SIMATIC S7-1500 PLC. The load power supplies modules PM 70 W and PM 190 W 120/230 VAC feed input and output circuits (load circuits) as well as sensors and actuators.

Connection to all 1-phase networks (120 V AC/230 V AC) through automatic range switching
Short-term mains buffering
Output voltage of 24 V DC that is limited to maximum 28 V DC (prevents any damages in 24 V loads if input voltage is too high)
50% "Extra Power" for 5 seconds per minute for short-term overloads, for example, when switching on 24V consumers
Parallel connection of two load current supplies for enhanced performance
Rated input voltage 120/230 V AC, 50/60 Hz
Automatic voltage range switchover
3 A (880-1365) or 8 A (880-1369) rated output current
70 W (880-1365) or 190 W (880-1369) output power
Power failure buffering

Approvals

CE, cULus, CB, FM, ATEX, cULus Class I Div 2, IECEx, GL, ABS, BV, DNV

Stock information temporarily unavailable.

€ 359.70

€ 359.70 Each (Exc. Vat)

€ 446.03

€ 446.03 Each (inc. VAT)

Siemens SIMATIC PM-1507 Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 8A Output,

€ 359.70

€ 359.70 Each (Exc. Vat)

€ 446.03

€ 446.03 Each (inc. VAT)

Siemens SIMATIC PM-1507 Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 8A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIMATIC PM-1507

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

8A

Power Rating

192W

Dimensions

147 x 75 x 129mm

Height

147mm

Width

75mm

Depth

129mm

Load Regulation

0.1%

Special Features

LED Display

Maximum Temperature

+60°C

Standards Met

CE Certified, cULus Listed, UL 508

Efficiency

90%

Ripple And Noise

150 mV Pk-Pk

MTBF

1362918h

Mounting Type

DIN Rail Mount

Minimum Temperature

0°C

Distrelec Product Id

30110749

Country of Origin

Romania

Product details

SIMATIC PM 1507

The design and functionality of the SIMATIC PM 1507 single-phase load power supply (PM = power module) with automatic range selection of the input voltage makes it an optimal match to the SIMATIC S7-1500 PLC. The load power supplies modules PM 70 W and PM 190 W 120/230 VAC feed input and output circuits (load circuits) as well as sensors and actuators.

Connection to all 1-phase networks (120 V AC/230 V AC) through automatic range switching
Short-term mains buffering
Output voltage of 24 V DC that is limited to maximum 28 V DC (prevents any damages in 24 V loads if input voltage is too high)
50% "Extra Power" for 5 seconds per minute for short-term overloads, for example, when switching on 24V consumers
Parallel connection of two load current supplies for enhanced performance
Rated input voltage 120/230 V AC, 50/60 Hz
Automatic voltage range switchover
3 A (880-1365) or 8 A (880-1369) rated output current
70 W (880-1365) or 190 W (880-1369) output power
Power failure buffering

Approvals

CE, cULus, CB, FM, ATEX, cULus Class I Div 2, IECEx, GL, ABS, BV, DNV