Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
10A
Power Rating
288W
Electrical Phase
1
Width
70mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+60°C
You may be interested in
Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply, 170 → 264V ac ac Input, 24V dc dc Output, 10A Output,Brand: Siemens
€ 427.09Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 288W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 288W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply, 170 → 264V ac ac Input, 24V dc dc Output, 10A Output,Brand: Siemens
€ 427.09Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
10A
Power Rating
288W
Electrical Phase
1
Width
70mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
0°C
Efficiency
90%
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+60°C
You may be interested in
Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply, 170 → 264V ac ac Input, 24V dc dc Output, 10A Output,Brand: Siemens
€ 427.09Each (Exc. Vat)