Siemens 6EP Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

RS Stock No.: 203-4175Brand: SiemensManufacturers Part No.: 6EP1336-1LB00Distrelec Article No.: 30119092
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

6EP

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240 V ac, 85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Height

125mm

Width

110mm

Depth

125mm

Output Voltage Adjustment Range

22.8 → 26.4V

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

92%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus

Distrelec Product Id

30119092

Country of Origin

China

Stock information temporarily unavailable.

€ 341.04

€ 341.04 Each (Exc. Vat)

€ 422.89

€ 422.89 Each (inc. VAT)

Siemens 6EP Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W

€ 341.04

€ 341.04 Each (Exc. Vat)

€ 422.89

€ 422.89 Each (inc. VAT)

Siemens 6EP Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 20A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

6EP

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

100 → 240 V ac, 85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Height

125mm

Width

110mm

Depth

125mm

Output Voltage Adjustment Range

22.8 → 26.4V

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

92%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

CE Certified, cULus

Distrelec Product Id

30119092

Country of Origin

China