Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 30A Output, 720W

RS Stock No.: 311-9292Brand: SiemensManufacturers Part No.: 6EP1437-2BA00
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

30A

Power Rating

720W

Electrical Phase

3

Width

92mm

Depth

180mm

Minimum Temperature

0°C

Efficiency

90%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 30A Output, 720W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 30A Output, 720W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

30A

Power Rating

720W

Electrical Phase

3

Width

92mm

Depth

180mm

Minimum Temperature

0°C

Efficiency

90%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+55°C