Siemens Digital I/O Module, Digital, 24 V

Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Input Type
Digital
Number of Inputs
8
Number of Outputs
8
Supply Voltage
24 V
Output Current
700 mA
Cable Length
600 m, 1000m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
11091314
Country of Origin
Germany
€ 105.20
€ 105.20 Each (Exc. Vat)
€ 130.45
€ 130.45 Each (inc. VAT)
1
€ 105.20
€ 105.20 Each (Exc. Vat)
€ 130.45
€ 130.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Input Type
Digital
Number of Inputs
8
Number of Outputs
8
Supply Voltage
24 V
Output Current
700 mA
Cable Length
600 m, 1000m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
11091314
Country of Origin
Germany