Siemens ET 200 Series PLC I/O Module, Digital
RS Stock No.: 203-4152Brand: SiemensManufacturers Part No.: 6ES7132-6GD51-0BA0Distrelec Article No.: 30410627

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
ET 200
Number of Outputs
4
Output Type
Digital
Output Current
8 A
Cable Length
1000m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30410627
Country of Origin
Germany
Stock information temporarily unavailable.
€ 89.92
€ 89.92 Each (Exc. Vat)
€ 111.50
€ 111.50 Each (inc. VAT)
Siemens ET 200 Series PLC I/O Module, Digital
1
€ 89.92
€ 89.92 Each (Exc. Vat)
€ 111.50
€ 111.50 Each (inc. VAT)
Siemens ET 200 Series PLC I/O Module, Digital
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
ET 200
Number of Outputs
4
Output Type
Digital
Output Current
8 A
Cable Length
1000m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30410627
Country of Origin
Germany