Siemens 1766 Series Input Unit, Analogue, 24 V

RS Stock No.: 203-4183Brand: SiemensManufacturers Part No.: 6ES7134-6JD00-0CA1Distrelec Article No.: 11091325
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

1766

Input Type

Analogue

Number of Inputs

4

Supply Voltage

24 V

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

11091325

Country of Origin

Germany

Stock information temporarily unavailable.

€ 397.03

€ 397.03 Each (Exc. Vat)

€ 492.32

€ 492.32 Each (inc. VAT)

Siemens 1766 Series Input Unit, Analogue, 24 V

€ 397.03

€ 397.03 Each (Exc. Vat)

€ 492.32

€ 492.32 Each (inc. VAT)

Siemens 1766 Series Input Unit, Analogue, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

1766

Input Type

Analogue

Number of Inputs

4

Supply Voltage

24 V

Cable Length

200m

Maximum Operating Temperature

+60°C

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

11091325

Country of Origin

Germany