E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital, Relay Output, 8 (6

RS Stock No.: 668-3042Brand: SiemensManufacturers Part No.: 6ES7211-1BD30-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

120 V ac, 230 V ac

Number of Outputs

4 Digital

Network Type

Ethernet

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+45°C

Dimensions

100 x 90 x 75 mm

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital, Relay Output, 8 (6

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Analogue, Digital, Relay Output, 8 (6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

8 (6 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Voltage Category

120 V ac, 230 V ac

Number of Outputs

4 Digital

Network Type

Ethernet

Communication Port Type

Ethernet

Depth

75mm

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+45°C

Dimensions

100 x 90 x 75 mm

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C