E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIMATIC S7-1200 Series PLC CPU Starter Kit for Use with SIMATIC S7-1200 Series, 10-Input, Analogue, Digital

RS Stock No.: 201-8383Brand: SiemensManufacturers Part No.: 6ES7212-1BE34-4YB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

6

Network Type

Ethernet

Kit Included

Yes

Programming Interface

Profinet

Number of Analogue Inputs

2

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU Starter Kit for Use with SIMATIC S7-1200 Series, 10-Input, Analogue, Digital

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU Starter Kit for Use with SIMATIC S7-1200 Series, 10-Input, Analogue, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Digital Inputs

8

Number of Outputs

6

Network Type

Ethernet

Kit Included

Yes

Programming Interface

Profinet

Number of Analogue Inputs

2

Country of Origin

Germany

You may be interested in