Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Relay Output, 16 (14 Digital, 2

RS Stock No.: 488-6678Brand: SiemensManufacturers Part No.: 6ES7214-2BD23-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-200 Series

Input Type

Analogue, Digital

Number of Outputs

11 (10 Digital, 1 Analogue)

Voltage Category

120 V ac, 230 V ac

Memory

10 (Data Memory) kB, 16 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 140 x 62 mm

Communication Port Type

RS485

Program Capacity

16 kB

Depth

62mm

Length

80mm

Width

140mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+45°C

Stock information temporarily unavailable.

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Relay Output, 16 (14 Digital, 2

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Relay Output, 16 (14 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-200 Series

Input Type

Analogue, Digital

Number of Outputs

11 (10 Digital, 1 Analogue)

Voltage Category

120 V ac, 230 V ac

Memory

10 (Data Memory) kB, 16 (Program Memory) kB

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 140 x 62 mm

Communication Port Type

RS485

Program Capacity

16 kB

Depth

62mm

Length

80mm

Width

140mm

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+45°C