Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200, Analogue, Digital, Relay Output, 16 (14 Digital, 2

RS Stock No.: 769-7392Brand: SiemensManufacturers Part No.: 6ES7215-1HG31-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-1200

Input Type

Analogue, Digital

Number of Outputs

12 (10 Digital, 2 Analogue)

Voltage Category

24 V dc

Network Type

Ethernet

Dimensions

130 x 100 x 75 mm

Communication Port Type

Ethernet

Program Capacity

100 kB

Depth

75mm

Length

130mm

Width

100mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

3

Output Current

1.6 A

Maximum Operating Temperature

+60°C

Memory

4 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Country of Origin

China

Product details

S7-1200 - CPU 1215C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.


SIMATIC S7-1200 CPU 1215C Series
Compact high-performance CPU
With 24 integrated inputs and outputs
2 Profinet ports
Basic PID Controller
Integrated real-time clock
Removable terminals on all modules
4 Alarm Inputs

Expandable with:

1 signal board (SB) or 1 communication board (CB)
8 signal modules (SM)
Max. 3 communication modules (CM)

Stock information temporarily unavailable.

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200, Analogue, Digital, Relay Output, 16 (14 Digital, 2

P.O.A.

Siemens S7-1200 Series PLC CPU for Use with SIMATIC S7-1200, Analogue, Digital, Relay Output, 16 (14 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Analogue, Digital, Relay

For Use With

SIMATIC S7-1200

Input Type

Analogue, Digital

Number of Outputs

12 (10 Digital, 2 Analogue)

Voltage Category

24 V dc

Network Type

Ethernet

Dimensions

130 x 100 x 75 mm

Communication Port Type

Ethernet

Program Capacity

100 kB

Depth

75mm

Length

130mm

Width

100mm

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Number of Communication Ports

3

Output Current

1.6 A

Maximum Operating Temperature

+60°C

Memory

4 MB

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Country of Origin

China

Product details

S7-1200 - CPU 1215C

The SIMATIC S7-1200 system comes in five different models, CPU 1211C, CPU 1212C, CPU 1214C, 1215C and 1217C, that may each be expanded to exactly fit your machine requirements. Function board can be added inside the front of any CPU to easily expand the digital or analog I/Os without affecting the physical size of the controller.


SIMATIC S7-1200 CPU 1215C Series
Compact high-performance CPU
With 24 integrated inputs and outputs
2 Profinet ports
Basic PID Controller
Integrated real-time clock
Removable terminals on all modules
4 Alarm Inputs

Expandable with:

1 signal board (SB) or 1 communication board (CB)
8 signal modules (SM)
Max. 3 communication modules (CM)