Siemens TM3 Series PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
TM3
Input Type
Digital
Output Type
Digital
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Cable Length
500m
Maximum Operating Temperature
+70°C
Dimensions
100 x 45 x 75 mm
Country of Origin
Germany
€ 341.04
€ 341.04 Each (Exc. Vat)
€ 422.89
€ 422.89 Each (inc. VAT)
1
€ 341.04
€ 341.04 Each (Exc. Vat)
€ 422.89
€ 422.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
TM3
Input Type
Digital
Output Type
Digital
Number of Outputs
16
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Cable Length
500m
Maximum Operating Temperature
+70°C
Dimensions
100 x 45 x 75 mm
Country of Origin
Germany