Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens SIMATIC S7-1200 PLC I/O Module - 4 Inputs, 24 V dc

RS Stock No.: 668-3112Brand: SiemensManufacturers Part No.: 6ES7231-4HD30-0XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Number of Inputs

4

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 4 Inputs, 24 V dc

P.O.A.

Siemens SIMATIC S7-1200 PLC I/O Module - 4 Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Analogue

Number of Inputs

4

For Use With

SIMATIC S7-1200 Series

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm

Country of Origin

China