Siemens PCB Terminal Block, 7-Contact, Surface Mount, 1-Row

RS Stock No.: 246-1803Brand: SiemensManufacturers Part No.: 6ES7292-1AG40-0XA0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

7

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 49.16

€ 12.29 Each (In a Pack of 4) (Exc. Vat)

€ 60.96

€ 15.24 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 7-Contact, Surface Mount, 1-Row

€ 49.16

€ 12.29 Each (In a Pack of 4) (Exc. Vat)

€ 60.96

€ 15.24 Each (In a Pack of 4) (inc. VAT)

Siemens PCB Terminal Block, 7-Contact, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

7

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China