Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens PLC CPU, Analogue, Digital Output, 28 (24 Digital, 4 Analogue)-Input, Analogue, Digital Input

RS Stock No.: 539-1531Brand: SiemensManufacturers Part No.: 6ES73146BF020AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Program Capacity

64 kB

Depth

130mm

Length

120mm

Width

125mm

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Output Current

0.5 (Signal 0) mA, 500 (Signal 1) mA

Product details

S7-314C-2 PtP

SIMATIC S7-300 - CPU314C-2 PtP - CPU for installations with high requirements in terms of processing power and response time.

MPI interface onboard
Point to point link interface ( RS-422, RS-485)
Technological functions: Counting, Closed loop control, Frequency measurement, Pulse width modulation, Pulse generator, Positioning
24 digital inputs
16 digital outputs
4 analog inputs
2 analoga outputs

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.

Stock information temporarily unavailable.

P.O.A.

Siemens PLC CPU, Analogue, Digital Output, 28 (24 Digital, 4 Analogue)-Input, Analogue, Digital Input

P.O.A.

Siemens PLC CPU, Analogue, Digital Output, 28 (24 Digital, 4 Analogue)-Input, Analogue, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Inputs

28 (24 Digital, 4 Analogue)

Output Type

Analogue, Digital

Input Type

Analogue, Digital

Number of Outputs

18 (16 Digital, 2 Analogue)

Voltage Category

24 V dc

Dimensions

120 x 125 x 130 mm

Communication Port Type

RS485

Program Capacity

64 kB

Depth

130mm

Length

120mm

Width

125mm

Programming Language Used

CFC, FBD, Graph, HiGraph, Ladder Logic, SCL, STL

Output Current

0.5 (Signal 0) mA, 500 (Signal 1) mA

Product details

S7-314C-2 PtP

SIMATIC S7-300 - CPU314C-2 PtP - CPU for installations with high requirements in terms of processing power and response time.

MPI interface onboard
Point to point link interface ( RS-422, RS-485)
Technological functions: Counting, Closed loop control, Frequency measurement, Pulse width modulation, Pulse generator, Positioning
24 digital inputs
16 digital outputs
4 analog inputs
2 analoga outputs

S7-300 Compact Base Units & PSU's

The S7-300 compact provides more power and additional features with an easy and simple upgrade path from the S7-200 series, and includes many of the common features & instructions found on other models within the range.