Siemens PLC Expansion Module for Use with S7-300 Series, Analogue

RS Stock No.: 746-6634Brand: SiemensManufacturers Part No.: 6ES7331-7PF11-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

8

For Use With

S7-300 Series

Output Current

45 mA

Cable Length

100m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany

€ 3,066.16

€ 3,066.16 Each (Exc. Vat)

€ 3,802.04

€ 3,802.04 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue

€ 3,066.16

€ 3,066.16 Each (Exc. Vat)

€ 3,802.04

€ 3,802.04 Each (inc. VAT)

Siemens PLC Expansion Module for Use with S7-300 Series, Analogue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Input Type

Analogue

Number of Inputs

8

For Use With

S7-300 Series

Output Current

45 mA

Cable Length

100m

Dimensions

125 x 40 x 120 mm

Country of Origin

Germany