Siemens 6ES7507 Series Power Supply for Use with SIMATIC S7-1500, 120 V

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Power Supply
Range
Simatic
Series
6ES7507
For Use With
SIMATIC S7-1500
Supply Voltage
120 V
Output Current
600 mA
Dimensions
147 x 70 x 129 mm
Distrelec Product Id
30245191
Country of Origin
Germany
€ 1,122.85
€ 1,122.85 Each (Exc. Vat)
€ 1,392.33
€ 1,392.33 Each (inc. VAT)
1
€ 1,122.85
€ 1,122.85 Each (Exc. Vat)
€ 1,392.33
€ 1,392.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC Power Supply
Range
Simatic
Series
6ES7507
For Use With
SIMATIC S7-1500
Supply Voltage
120 V
Output Current
600 mA
Dimensions
147 x 70 x 129 mm
Distrelec Product Id
30245191
Country of Origin
Germany