Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500, CPU Output

RS Stock No.: 243-4008Brand: SiemensManufacturers Part No.: 6ES7513-1RL00-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500R

Output Type

CPU

For Use With

SIMATIC S7-1500

Number of Digital Inputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Memory

32 GB

Display Included

Yes

Programming Interface

Profinet

Program Capacity

300 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

35mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

35 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500, CPU Output

P.O.A.

Siemens SIMATIC S7-1500R Series PLC CPU for Use with SIMATIC S7-1500, CPU Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500R

Output Type

CPU

For Use With

SIMATIC S7-1500

Number of Digital Inputs

20

Voltage Category

24 V dc

Network Type

Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Memory

32 GB

Display Included

Yes

Programming Interface

Profinet

Program Capacity

300 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

35mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

35 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany