Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

RS Stock No.: 243-4011Brand: SiemensManufacturers Part No.: 6ES7515-2TM01-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Ethernet

Program Capacity

750 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

70mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

70 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

€ 7,778.80

€ 7,778.80 Each (Exc. Vat)

€ 9,645.71

€ 9,645.71 Each (inc. VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

€ 7,778.80

€ 7,778.80 Each (Exc. Vat)

€ 9,645.71

€ 9,645.71 Each (inc. VAT)

Siemens SIMATIC S7-1500T Series PLC CPU for Use with SIMATIC S7-1500 Series, CPU Output, 20-Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500T

Number of Inputs

20

Output Type

CPU

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V dc

Network Type

Ethernet, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Communication Port Type

Modbus

Display Included

Yes

Programming Interface

Ethernet

Program Capacity

750 kB

Depth

129mm

Minimum Operating Temperature

-40°C

Width

70mm

Programming Language Used

FBD, Graph, Ladder Logic, SCL, STL

Battery Backup

No

Dimensions

70 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany