E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens IOT2050 Advanced Intelligent Gateway

RS Stock No.: 201-7732Brand: SiemensManufacturers Part No.: 6ES7647-0BA00-1YA2Distrelec Article No.: 30261527
brand-logo
View all in IoT Gateways

Technical Document

Specifications

Brand

Siemens

CPU Technology

ARM TI AM6548 HS

System Memory Capacity

2GB

System Memory Type

DDR4

Number of COM Ports

1

Series

IOT2050 Advanced

Communication Protocol

Ethernet

Media Interfaces

USB 2.0

COM Port Type

1x RS 232 / 422 / 485

Extension

Arduino, mPCIe

On Board I/O

x20 Digital I/O, x6 Analog Inputs

Operating Systems

SIMATIC Industrial OS (preinstalled)

Embedded Features

Battery Buffered RTC, LEDs, Watchdog

Operating Temperature

0 → +50°C

Distrelec Product Id

30261527

Country of Origin

China

Stock information temporarily unavailable.

€ 710.92

€ 710.92 Each (Exc. Vat)

€ 881.54

€ 881.54 Each (inc. VAT)

Siemens IOT2050 Advanced Intelligent Gateway

€ 710.92

€ 710.92 Each (Exc. Vat)

€ 881.54

€ 881.54 Each (inc. VAT)

Siemens IOT2050 Advanced Intelligent Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

CPU Technology

ARM TI AM6548 HS

System Memory Capacity

2GB

System Memory Type

DDR4

Number of COM Ports

1

Series

IOT2050 Advanced

Communication Protocol

Ethernet

Media Interfaces

USB 2.0

COM Port Type

1x RS 232 / 422 / 485

Extension

Arduino, mPCIe

On Board I/O

x20 Digital I/O, x6 Analog Inputs

Operating Systems

SIMATIC Industrial OS (preinstalled)

Embedded Features

Battery Buffered RTC, LEDs, Watchdog

Operating Temperature

0 → +50°C

Distrelec Product Id

30261527

Country of Origin

China