Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens SIMATIC ET200 Series Logic Controller, 24 V dc Supply

RS Stock No.: 203-3726Brand: SiemensManufacturers Part No.: 6ES7677-2FA31-0EB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET200

Supply Voltage

24 V dc

Voltage Category

24 V dc

Interface

PROFINET

Battery Backup

Yes

Number of Communication Ports

2

Dimensions

117 x 160 x 75 mm

Memory

4 GB DDR3 RAM

Depth

75mm

Length

117 mm

Width

160mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC ET200 Series Logic Controller, 24 V dc Supply

P.O.A.

Siemens SIMATIC ET200 Series Logic Controller, 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC ET200

Supply Voltage

24 V dc

Voltage Category

24 V dc

Interface

PROFINET

Battery Backup

Yes

Number of Communication Ports

2

Dimensions

117 x 160 x 75 mm

Memory

4 GB DDR3 RAM

Depth

75mm

Length

117 mm

Width

160mm

Country of Origin

Germany