Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Stainless Steel Mounting Bracket, 80 x 80 x 60mm

RS Stock No.: 256-0773Brand: SiemensManufacturers Part No.: 6GF3440-8CADistrelec Article No.: 30124510
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Mounting Bracket

Range

Simatic

Dimensions

80 x 80 x 60mm

Thickness

4mm

Height

80mm

Material

Stainless Steel

Colour

Steel

Distrelec Product Id

30124510

Country of Origin

Germany

Stock information temporarily unavailable.

€ 150.46

€ 150.46 Each (Exc. Vat)

€ 186.57

€ 186.57 Each (inc. VAT)

Siemens Stainless Steel Mounting Bracket, 80 x 80 x 60mm

€ 150.46

€ 150.46 Each (Exc. Vat)

€ 186.57

€ 186.57 Each (inc. VAT)

Siemens Stainless Steel Mounting Bracket, 80 x 80 x 60mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Mounting Bracket

Range

Simatic

Dimensions

80 x 80 x 60mm

Thickness

4mm

Height

80mm

Material

Stainless Steel

Colour

Steel

Distrelec Product Id

30124510

Country of Origin

Germany