Siemens 6GK5008-0BA00-1AB2

RS Stock No.: 666-5274Brand: SiemensManufacturers Part No.: 6GK5008-0BA00-1AB2
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Brand

Siemens

For Use With

Ethernet Network

Input Type

RJ45

Output Type

RJ45

Number of Outputs

8

Bus Type

Ethernet

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Country of Origin

Germany

You may be interested in
Siemens Ethernet Switch
€ 359.76Each (Exc. Vat)

P.O.A.

Siemens 6GK5008-0BA00-1AB2

P.O.A.

Siemens 6GK5008-0BA00-1AB2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Siemens Ethernet Switch
€ 359.76Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

For Use With

Ethernet Network

Input Type

RJ45

Output Type

RJ45

Number of Outputs

8

Bus Type

Ethernet

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Country of Origin

Germany

You may be interested in
Siemens Ethernet Switch
€ 359.76Each (Exc. Vat)