E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 8 Port Ethernet Switch

RS Stock No.: 202-3782Brand: SiemensManufacturers Part No.: 6GK5205-3BF00-2TB2Distrelec Article No.: 30124563
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

8

RJ45 Ports

5

Height

117mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

28.8V

Series

SCALANCE XB-200

Minimum Operating Temperature

0°C

Minimum Supply Voltage

19.2V

Width

80mm

Depth

109mm

Dimensions

117 x 109 x 80mm

Distrelec Product Id

30124563

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,171.82

€ 2,171.82 Each (Exc. Vat)

€ 2,693.06

€ 2,693.06 Each (inc. VAT)

Siemens 8 Port Ethernet Switch

€ 2,171.82

€ 2,171.82 Each (Exc. Vat)

€ 2,693.06

€ 2,693.06 Each (inc. VAT)

Siemens 8 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Ports

8

RJ45 Ports

5

Height

117mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

28.8V

Series

SCALANCE XB-200

Minimum Operating Temperature

0°C

Minimum Supply Voltage

19.2V

Width

80mm

Depth

109mm

Dimensions

117 x 109 x 80mm

Distrelec Product Id

30124563

Country of Origin

Germany