Siemens 6GK5795-6MP00-0AA0 WiFi Antenna with N Type Connector, WiFi

RS Stock No.: 203-3802Brand: SiemensManufacturers Part No.: 6GK5795-6MP00-0AA0Distrelec Article No.: 30261608
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Siemens

RF Protocols

WiFi

Internal/External

External

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Connector Type

N Type

Gain

5, 7dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Weight

300g

Dimensions

97 x 367 x 64mm

Height

367mm

Width_SC_PC

97mm

Depth

64mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Series

6GK5795

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 344.46

€ 344.46 Each (Exc. Vat)

€ 427.13

€ 427.13 Each (inc. VAT)

Siemens 6GK5795-6MP00-0AA0 WiFi Antenna with N Type Connector, WiFi

€ 344.46

€ 344.46 Each (Exc. Vat)

€ 427.13

€ 427.13 Each (inc. VAT)

Siemens 6GK5795-6MP00-0AA0 WiFi Antenna with N Type Connector, WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

RF Protocols

WiFi

Internal/External

External

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Connector Type

N Type

Gain

5, 7dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Weight

300g

Dimensions

97 x 367 x 64mm

Height

367mm

Width_SC_PC

97mm

Depth

64mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Series

6GK5795

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in