E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Inverter Drive, 0.75 kW, 1, 3 Phase, 230 V ac, 10 A, SINAMICS G110 Series

RS Stock No.: 174-9183Brand: SiemensManufacturers Part No.: 6SL3211-0AB17-5BB1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

1, 3

Supply Voltage

230 V ac

Current Rating

10 A

Series

SINAMICS G110

For Use With

Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0 → 650Hz

Mounting Type

Panel Mount

Filter Included

Yes

Overall Depth

150mm

Overall Length

90mm

Overall Width

131mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 0.75 kW, 1, 3 Phase, 230 V ac, 10 A, SINAMICS G110 Series

P.O.A.

Siemens Inverter Drive, 0.75 kW, 1, 3 Phase, 230 V ac, 10 A, SINAMICS G110 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

0.75 kW

Phase

1, 3

Supply Voltage

230 V ac

Current Rating

10 A

Series

SINAMICS G110

For Use With

Conveyor System, Factory Gate, Fans, Fitness Equipments, Garage Door Drive, Moving Billboards, Pumps

Field Bus Communication Type

RS485

IP Rating

IP20

Output Frequency

0 → 650Hz

Mounting Type

Panel Mount

Filter Included

Yes

Overall Depth

150mm

Overall Length

90mm

Overall Width

131mm

Country of Origin

United Kingdom

You may be interested in