Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Siemens 7PV15 Series DIN Rail Mount Timer Relay, 12 → 240V, 2-Contact, 0.05 → 360000s, DPST

RS Stock No.: 834-7524Brand: SiemensManufacturers Part No.: 7PV1578-1BW30
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 → 360000s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

240V

Terminal Type

Screw

Switch Configuration

2NO

Width

17.5mm

Minimum Voltage

12V

Power Supply

External

Series

7PV15

Maximum Operating Temperature

+55°C

Depth

67mm

Length

90.5mm

Minimum Operating Temperature

-25°C

Time Delay

11ms

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

Siemens SIRIUS 7PV15 - Star Delta Timer

Solid-state timing relays 7PV15 series for general use in control, starting and protective circuits for all switching operations involving time delays, e.g. in functional buildings, airports, industrial buildings etc.

Star Deltay function
Rotary switch on the front
LED indicator for switch position and voltage
Wide voltage range
Integrated surge suppressor
17.5 mm width
DIN rail mounting

Stock information temporarily unavailable.

€ 77.26

€ 77.26 Each (Exc. Vat)

€ 95.80

€ 95.80 Each (inc. VAT)

Siemens 7PV15 Series DIN Rail Mount Timer Relay, 12 → 240V, 2-Contact, 0.05 → 360000s, DPST

€ 77.26

€ 77.26 Each (Exc. Vat)

€ 95.80

€ 95.80 Each (inc. VAT)

Siemens 7PV15 Series DIN Rail Mount Timer Relay, 12 → 240V, 2-Contact, 0.05 → 360000s, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

12 → 240V

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.05 → 360000s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

240V

Terminal Type

Screw

Switch Configuration

2NO

Width

17.5mm

Minimum Voltage

12V

Power Supply

External

Series

7PV15

Maximum Operating Temperature

+55°C

Depth

67mm

Length

90.5mm

Minimum Operating Temperature

-25°C

Time Delay

11ms

Contact Material

Silver Alloy

Country of Origin

Czech Republic

Product details

Siemens SIRIUS 7PV15 - Star Delta Timer

Solid-state timing relays 7PV15 series for general use in control, starting and protective circuits for all switching operations involving time delays, e.g. in functional buildings, airports, industrial buildings etc.

Star Deltay function
Rotary switch on the front
LED indicator for switch position and voltage
Wide voltage range
Integrated surge suppressor
17.5 mm width
DIN rail mounting