Technical Document
Specifications
Brand
SiemensNumber Of Doors
1
IP Rating
IP55
Series
8GK1483
Door Type
Plain Door
Body Material
Steel
External Dimensions
1950 x 300 x 400mm
Country of Origin
Germany
€ 1,753.18
€ 1,753.18 Each (Exc. Vat)
€ 2,173.94
€ 2,173.94 Each (inc. VAT)
Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 300 x 400mm
1
€ 1,753.18
€ 1,753.18 Each (Exc. Vat)
€ 2,173.94
€ 2,173.94 Each (inc. VAT)
Siemens 8GK1483 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 300 x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber Of Doors
1
IP Rating
IP55
Series
8GK1483
Door Type
Plain Door
Body Material
Steel
External Dimensions
1950 x 300 x 400mm
Country of Origin
Germany